Add To Favorites
Product Overview
Digi-Key Part Number 255-2644-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

AMN31112

Description SENSOR MOTION STD DETECT WHT LEN
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, White Lens Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AMN Design Manual
EKMB, EKMC, AMN2/3 Series
Other Related Documents How to Read Date Codes
Product Training Modules NaPiOn Motion Sensor
Passive Infrared Sensors (PIR Sensors)
Design Resources Development Tool Selector
Featured Product MP Motion Sensor NaPiOn
Online Catalog MP Motion Sensor NaPiOn
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 197" (5m) 16.4'
Output Type Digital
Voltage - Supply 3 V ~ 6 V
Trigger Type Internal
Features Polyethylene, White Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Standard
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2644

18:50:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.79000 23.79
5 23.30400 116.52
10 19.42000 194.20
25 17.96360 449.09
50 17.47800 873.90
100 15.05050 1,505.05
500 14.07950 7,039.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback