Add To Favorites
Product Overview
Digi-Key Part Number 255-1817-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

AMN24111

Description SENSOR MOTION ANA 10M 5V BK PCB
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 394" (10m) 32.8' Polyethylene, Black Lens Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AMN Design Manual
EKMB, EKMC, AMN2/3 Series
Other Related Documents How to Read Date Codes
Product Training Modules NaPiOn Motion Sensor
Passive Infrared Sensors (PIR Sensors)
Design Resources Development Tool Selector
Featured Product MP Motion Sensor NaPiOn
Online Catalog MP Motion Sensor NaPiOn
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 394" (10m) 32.8'
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Trigger Type Internal
Features Polyethylene, Black Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern 10m
 
You May Also Be Interested In
  • ZRE200GE - Zilog | 269-4955-ND DigiKey Electronics
  • ZRE200GE
  • Zilog
  • ZMOTION PIR SENSOR DUAL ELEMENT
  • Unit Price 2.31000
  • 269-4955-ND
Additional Resources
Standard Package ? 50
Other Names 255-1817
AMN24111-ND

05:09:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.02000 24.02
5 22.93200 114.66
10 20.74800 207.48
25 19.11000 477.75
50 16.92600 846.30
100 16.38000 1,638.00
500 15.28800 7,644.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback