AMN14112 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Electric Works
In Stock: 185
Unit Price: $19.31000
Datasheet
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, White Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN14112

DigiKey Part Number
255-1803-ND
Manufacturer
Manufacturer Product Number
AMN14112
Description
SENSOR MOTION DIG 10M 5V WHT PCB
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, White Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
394" (10m) 32.8'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Long Distance Lens, White
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C
Detection Pattern
10m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes