Add To Favorites
Product Overview
Digi-Key Part Number 516-1848-ND
Quantity Available 1,080
Can ship immediately
Manufacturer

Manufacturer Part Number

AMMC-5618-W10

Description IC MMIC AMP 3STAGE 6-20GHZ
Expanded Description RF Amplifier IC 6GHz ~ 20GHz Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AMMC-5618
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Die Products
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tray ?
Part Status Active
Frequency 6GHz ~ 20GHz
P1dB 19.5dBm
Gain 14.5dB
Noise Figure 4.4dB
RF Type -
Voltage - Supply 5V
Current - Supply 107mA
Test Frequency 20GHz
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1848
AMMC-5618-W10-ND
AMMC5618W10

15:01:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 28.48000 284.80
30 27.20000 816.00
100 24.32000 2,432.00
250 23.20000 5,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AMMC-5618-W50-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24.32000
Send Feedback