Add To Favorites
Product Overview
Digi-Key Part Number 480-2268-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

AML91LA85

Description LAMP INCAND T-1 3/4 WEDGE 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-1 3/4 Wedge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AML91,92 Series
Online Catalog AML91 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series AML91
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Wedge
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 480-2268

10:40:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
10 4.72800 47.28
25 4.42640 110.66
100 3.91680 391.68
250 3.74784 936.96
500 3.60192 1,800.96
1,000 3.43040 3,430.40
2,500 3.31008 8,275.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback