• Obsolete item.
Product Overview
Digi-Key Part Number 480-4394-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AML11EBA2EA

Description SOLID STATE PUSHBUTTON RECTANGLE
Expanded Description Pushbutton Hall Effect Switch 0.4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AML Series Mounting Dimensions
PCN Obsolescence/ EOL AML, MML Series 31/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series AML11
Packaging ? Bulk ?
Part Status Obsolete
Circuit Single
Switch Function NO-Mom
Supply Voltage 4.5 ~ 24VDC
Supply Current 14mA
Voltage - Output (Max) 0.4V
Current - Output (Max) -
Features -
Actuator Type Rectangular, Button (Not Included)
Actuator Color -
Ingress Protection -
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type Panel Mount, Snap-In
Body Color -
Travel Range -
Operating Force -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 480-4394
AML11EBA2EA-ND

08:22:56 3/30/2017

Send Feedback