• Obsolete item.
Product Overview
Digi-Key Part Number 046-0009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMK-0222

Description ADAPTER DB25S RJ12/FEM 6 CONTACT
Expanded Description Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AMK-0222
RoHS Information AMK-0222 Cert of Compliance
PCN Obsolescence/ EOL AMK Series 28/Jan/2016
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMK
Part Status Obsolete
Convert From (Adapter End) D-Sub, 25 Pin Female
Convert To (Adapter End) Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Color Black
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 046-0009
046-0015
046-0222
056-0009R
AMK0222

14:24:46 1/22/2017

Send Feedback