Keywords:





Product Index > Connectors, Interconnects > Between Series Adapters > AMK-0003

All prices are in US dollars.
Digi-Key Part Number046-0003-ND
Price BreakUnit PriceExtended Price
15.510005.51
104.5600045.60
1003.42000342.00
5002.850001,425.00
1,0002.527002,527.00
2,5002.422506,056.25
Quantity Available Digi-Key Stock: 1,910
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK-0003

DescriptionADAPTER DB9S RJ12/FEM 6 CONTACT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADAPTER DB9S RJ12/FEM 6 CONTACT | AMK-0003 | 046-0003-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AMK-0003
Product Photos AMK-0003
RoHS Information AMK-0003 Cert of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyBetween Series Adapters
SeriesAMK
Convert From (Adapter End)D-Sub, 9 Pin Female
Convert To (Adapter End)Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features-
ColorBlack
Dynamic CatalogCUI Inc
Associated ProductA9979-ND - INSERTION/EXTRACTION TOOL HDP-22
Other Names046-0003
056-0003R
AMK0003

14:05:53 5/23/2013 - Help With This Screen