• Obsolete item.
Product Overview
Digi-Key Part Number 046-0002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMK-0002

Description ADAPTER DB9P RJ12/MALE 6 CONTACT
Expanded Description Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AMK-0002
RoHS Information AMK-0002 Cert of Compliance
PCN Obsolescence/ EOL AMK Series 28/Jan/2016
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMK
Part Status Obsolete
Convert From (Adapter End) D-Sub, 9 Pin Male
Convert To (Adapter End) Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Color Black
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 046-0002
056-0002R
AMK0002

00:28:13 2/28/2017

Send Feedback