• Obsolete item.
Product Overview
Digi-Key Part Number 046-0001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMK-0001

Description ADAPTER DB9S RJ45/FEM 8 CONTACT
Expanded Description Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RJADK09S7080831-ND RJADK09S7080831 NorComp Inc. Bag 0
3.98000 1
Documents & Media
Datasheets AMK-0001
RoHS Information AMK-0001 Cert of Compliance
PCN Obsolescence/ EOL AMK Series 28/Jan/2016
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMK
Part Status Obsolete
Convert From (Adapter End) D-Sub, 9 Pin Female
Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45)
Features -
Color Black
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 046-0001
056-0001R
AMK0001

19:16:00 2/22/2017

Send Feedback