• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 255-3508-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMG8852

Description SENSOR GRID-EYE 5.0V LOW GAIN
Expanded Description Temperature Sensor Digital, Infrared (IR) 14-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P19005DKR-ND AMG8854 Panasonic Electronic Components Digi-Reel® ? 286 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Grid-EYE
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote -20°C ~ 100°C (IR)
Output Type I²C
Voltage - Supply 5V
Resolution -
Features Sleep Mode, Standby Mode
Accuracy - Highest (Lowest) ±3°C
Test Condition -20°C ~ 80°C
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
For Use With
  • DKSB1015A - Digi-Key Evaluation Boards | 906-1002-ND DigiKey Electronics
  • DKSB1015A
  • Digi-Key Evaluation Boards
  • DEV BOARD GRID EYE BREAKOUT
  • Unit Price 50.00000
  • 906-1002-ND
You May Also Be Interested In
  • DKSB1015A - Digi-Key Evaluation Boards | 906-1002-ND DigiKey Electronics
  • DKSB1015A
  • Digi-Key Evaluation Boards
  • DEV BOARD GRID EYE BREAKOUT
  • Unit Price 50.00000
  • 906-1002-ND
Additional Resources
Standard Package ? 1
Other Names 255-3508-6

04:26:36 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3508-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17.45900
  • Cut Tape (CT) ? : 255-3508-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 494 - Immediate
  • Unit Price: 22.16000
Send Feedback