Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 255-3509-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AMG8831

Description SENSOR GRID-EYE 3.3V HIGH GAIN
Expanded Description Temperature Sensor Digital, Infrared (IR) 14-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P19002TR-ND AMG8833 Panasonic Electronic Components Tape & Reel (TR) ? 600 - Immediate
17.45900 100
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Grid-EYE
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote 0°C ~ 80°C (IR)
Output Type I²C
Voltage - Supply 3.3V
Resolution -
Features Sleep Mode, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C
Test Condition 0°C ~ 80°C
Operating Temperature 0°C ~ 80°C
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
For Use With
  • DKSB1015A - Digi-Key Evaluation Boards | 906-1002-ND DigiKey Electronics
  • DKSB1015A
  • Digi-Key Evaluation Boards
  • DEV BOARD GRID EYE BREAKOUT
  • Unit Price 50.00000
  • 906-1002-ND
You May Also Be Interested In
  • DKSB1015A - Digi-Key Evaluation Boards | 906-1002-ND DigiKey Electronics
  • DKSB1015A
  • Digi-Key Evaluation Boards
  • DEV BOARD GRID EYE BREAKOUT
  • Unit Price 50.00000
  • 906-1002-ND
Additional Resources
Standard Package ? 100
Other Names 255-3509-2

02:45:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 17.45900 1,745.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 255-3509-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 91 - Immediate
  • Unit Price: 22.16000
Send Feedback