Keywords:





Product Index > Sensors, Transducers > Specialized Sensors > AMG8831

All prices are in US dollars.
Digi-Key Part Number255-3509-1-ND
Price BreakUnit PriceExtended Price
139.2100039.21
1037.93500379.35
10035.134803,513.48
25034.371008,592.75
50033.6072016,803.60
Quantity Available
Manufacturer

Manufacturer Part Number

AMG8831

DescriptionSENSOR GRID-EYE 3.3V HIGH GAIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR GRID-EYE 3.3V HIGH GAIN | AMG8831 | 255-3509-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AMG88 Grid-EYE Datasheet
Grid-EYE Brochure
Product Photos AMG88xx
Other Related Documents How to Read Date Codes
Product Training Modules Grid-EYE
Standard Package1
CategorySensors, Transducers
FamilySpecialized Sensors
SeriesGrid-EYE
Output TypeI²C™
Sensor TypeInfrared Array Sensor
Dynamic CatalogGRID-EYE Infrared Array Sensors
Other Names255-3509-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
255-3509-6-NDAMG8831Digi-Reel®0Calculate1
255-3509-2-NDAMG8831Tape & Reel (TR)030.552001,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:31:19 6/19/2013 - Help With This Screen