Add To Favorites
Product Overview
Digi-Key Part Number 296-35860-5-ND
Quantity Available 5,870
Can ship immediately
Manufacturer

Manufacturer Part Number

AM3352BZCZD80

Description IC MPU SITARA 800MHZ 324NFBGA
Expanded Description ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 324-NFBGA(15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Sitara™
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-A8
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 800MHz
Co-Processors/DSP Multimedia; NEON™ SIMD
RAM Controllers LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration Yes
Display & Interface Controllers LCD, Touchscreen
Ethernet 10/100/1000 Mbps (2)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 90°C (TJ)
Security Features Cryptography, Random Number Generator
Package / Case 324-LFBGA
Supplier Device Package 324-NFBGA(15x15)
Additional Interfaces CAN, I²C, McASP, McSPI, MMC/SD/SDIO, UART
 
You May Also Be Interested In
Additional Resources
Standard Package ? 126
Other Names 296-35860-5

05:59:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.26000 16.26
10 14.94200 149.42
100 12.61950 1,261.95
500 11.22590 5,612.95
1,000 10.29686 10,296.86
2,500 9.90976 24,774.40
5,000 9.67750 48,387.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback