Add To Favorites
Product Overview
Digi-Key Part Number 869-1014-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

AM-8701CAR

Description SOLAR CELL AM 57.7MMX 55.1MM
Expanded Description Amorphous Solar Cell 182mW 6V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Amorphous Silicon Solar Cells, Photosensors
Design Resources Development Tool Selector
Online Catalog Amorton Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Amorton
Part Status Active
Power (Watts) - Max 182mW
Current @ Pmpp 46.6mA
Voltage @ Pmpp 3.9V
Current Short Circuit (Isc) -
Type Amorphous
Voltage - Open Circuit 6V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
 
You May Also Be Interested In
  • SLMD121H10L - IXYS | SLMD121H10L-ND DigiKey Electronics
  • SLMD121H10L
  • IXYS
  • MONO SOLAR CELL 42MM X 35MM
  • Unit Price 12.50000
  • SLMD121H10L-ND
Additional Resources
Standard Package ? 100
Other Names 869-1014
AM8701CAR

21:13:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.38000 15.38
10 13.83800 138.38
50 12.30000 615.00
100 10.76250 1,076.25
250 9.84000 2,460.00
500 9.22500 4,612.50
1,000 8.45625 8,456.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback