Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AM-7E04CAR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AM-7E04CAR

Description SENSOR AMORPHOUS 150X110X1.8
Expanded Description Amorphous Solar Cell 801mW 12V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Datasheets Amorphous Silicon Solar Cells, Photosensors
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Amorton
Part Status Active
Power (Watts) - Max 801mW
Current @ Pmpp 104mA
Voltage @ Pmpp 7.7V
Current Short Circuit (Isc) -
Type Amorphous
Voltage - Open Circuit 12V
Operating Temperature -10°C ~ 60°C
Package / Case 150.0mm L x 110.0mm W x 1.8mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

01:21:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 40.51200 4,051.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback