Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AM-7D08CAR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AM-7D08CAR

Description SENSOR AMORPHOUS 150X165X1.8
Expanded Description Amorphous Solar Cell 1.24W 11.1V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Amorton
Part Status Active
Power (Watts) - Max 1.24W
Current @ Pmpp 172mA
Voltage @ Pmpp 7.2V
Current Short Circuit (Isc) -
Type Amorphous
Voltage - Open Circuit 11.1V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 5.910" L x 6.496" W x 0.074" H (150.00mm x 165.00mm x 1.80mm)
 
You May Also Be Interested In
  • Photo Not Available
  • FIT0330
  • DFRobot
  • SOLAR PANEL (9V 220MA)
  • Unit Price 7.90000
  • 1738-1072-ND
Additional Resources
Standard Package ? 25

19:24:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 69.06000 1,726.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback