Add To Favorites
Product Overview
Digi-Key Part Number 869-1013-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

AM-5907CAR

Description SOLAR CELL AM 75MM X 55MM
Expanded Description Amorphous Solar Cell 229mW 7.7V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Amorphous Silicon Solar Cells, Photosensors
Design Resources Development Tool Selector
Featured Product Glass-Type Solar Cells
Online Catalog Amorton Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Amorton
Part Status Active
Power (Watts) - Max 229mW
Current @ Pmpp 45.7mA
Voltage @ Pmpp 5V
Current Short Circuit (Isc) -
Type Amorphous
Voltage - Open Circuit 7.7V
Operating Temperature -10°C ~ 60°C
Package / Case 75.0mm L x 55.0mm W x 2.3mm H
 
You May Also Be Interested In
  • SLMD121H10L - IXYS | SLMD121H10L-ND DigiKey Electronics
  • SLMD121H10L
  • IXYS
  • MONO SOLAR CELL 42MM X 35MM
  • Unit Price 12.50000
  • SLMD121H10L-ND
Additional Resources
Standard Package ? 75
Other Names 869-1013
AM-5907CAR-DGK-E
AM5907CAR

18:16:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 18.43
10 16.58300 165.83
50 14.74000 737.00
100 12.89750 1,289.75
250 11.79200 2,948.00
500 11.05500 5,527.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback