Add To Favorites
Product Overview
Digi-Key Part Number 445-8639-6-ND
Quantity Available 19,106
Can ship immediately
Manufacturer

Manufacturer Part Number

ALT4532-201-T001

Description XFRMR LAN 1CT:1CT 200UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets TLA, ALT4532
Featured Product ALT4532 Series LAN Pulse Transformers
ALT4532M Series Transformers
Online Catalog ALT Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ALT
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type LAN
Inductance 200µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT
Mounting Type Surface Mount
Size / Dimension 4.50mm L x 3.20mm W
Height - Seated (Max) 2.90mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8639-6

10:43:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.18800 11.88
100 0.91580 91.58
250 0.89100 222.75
500 0.88358 441.79
1,000 0.78210 782.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8639-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.71100
  • Cut Tape (CT) ? : 445-8639-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,106 - Immediate
  • Unit Price: 1.49000
Send Feedback