Add To Favorites
Product Overview
Digi-Key Part Number 1080-1019-ND
Quantity Available 8,117
Can ship immediately
Manufacturer

Manufacturer Part Number

ALS-PT204-6C/L177

Description LIGHT SENSOR AMBIENT 3MM ROUND
Expanded Description Phototransistor 630nm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 630nm
Viewing Angle -
Power - Max -
Mounting Type Through Hole
Orientation -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1080-1019
3822040004
ALSPT2046C/L177

00:51:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.45600 4.56
25 0.37200 9.30
100 0.29760 29.76
500 0.21390 106.95
1,000 0.16740 167.40
5,000 0.13950 697.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback