Add To Favorites
Product Overview
Digi-Key Part Number 1080-1244-6-ND
Quantity Available 73,573
Can ship immediately
Manufacturer

Manufacturer Part Number

ALS-PT19-315C/L177/TR8

Description LIGHT SENSOR AMBIENT SMD
Expanded Description Phototransistor 630nm 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 630nm
Viewing Angle -
Power - Max -
Mounting Type Surface Mount
Orientation -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
For Use With
  • A000125 - Arduino | 1050-1128-ND DigiKey Electronics
  • A000125
  • Arduino
  • ARDUINO LUCKY SHIELD
  • Unit Price 55.69000
  • 1050-1128-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1244-6

20:28:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46900 4.69
25 0.38280 9.57
100 0.30620 30.62
500 0.22012 110.06
1,000 0.17226 172.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1244-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.14355
  • Cut Tape (CT) ? : 1080-1244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,573 - Immediate
  • Unit Price: 0.65000
Send Feedback