Add To Favorites
Product Overview
Digi-Key Part Number 1080-1244-2-ND
Quantity Available 36,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ALS-PT19-315C/L177/TR8

Description LIGHT SENSOR AMBIENT SMD
Expanded Description Phototransistor 630nm 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 630nm
Viewing Angle -
Power - Max -
Mounting Type Surface Mount
Orientation -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
For Use With
  • A000125 - Arduino | 1050-1128-ND DigiKey Electronics
  • A000125
  • Arduino
  • ARDUINO LUCKY SHIELD
  • Unit Price 55.69000
  • 1050-1128-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1080-1244-2
3819310050
ALSPT19315C/L177/TR8

02:01:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14355 574.20
8,000 0.13050 1,044.00
12,000 0.12180 1,461.60
28,000 0.11745 3,288.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1080-1244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,787 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : 1080-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback