Add To Favorites
Product Overview
Digi-Key Part Number ALPHA-TRX433S-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

ALPHA-TRX433S

Description RF TXRX MODULE ISM<1GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ALPHA-TRX433,915S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog ALPHA RF Transceivers
Product Attributes Select All
Categories
Manufacturer

RF Solutions

Series Alpha
Packaging ? -
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 433MHz
Data Rate 256Kbps
Power - Output -
Sensitivity -
Serial Interfaces SPI
Antenna Type -
Memory Size -
Voltage - Supply 2.2 V ~ 3.8 V
Current - Receiving 10mA ~ 13mA
Current - Transmitting 13mA ~ 25mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ALPHATRX433S

01:54:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.89000 10.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback