Add To Favorites
Product Overview
Digi-Key Part Number 374-1100-ND
Quantity Available 1,048
Can ship immediately
Manufacturer

Manufacturer Part Number

ALNICO500 4X19MM

Description MAGNET CYLINDRICAL ALNICO AXIAL
Expanded Description Magnet Alnico 5 (AlNiCo) 0.157" Dia x 0.748" H (4.00mm x 19.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series -
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Alnico 5 (AlNiCo)
Finish -
Grade -
Gauss Strength -
Size 0.157" Dia x 0.748" H (4.00mm x 19.0mm)
Operating Temperature 450°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 374-1100
4003004003
ALNICO5004X19MM

01:00:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
5 1.04000 5.20
10 0.84500 8.45
25 0.72800 18.20
50 0.63060 31.53
100 0.57200 57.20
500 0.48100 240.50
1,000 0.42900 429.00
5,000 0.39000 1,950.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback