Add To Favorites
Product Overview
Digi-Key Part Number 285-2086-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

ALD605012PD131

Description LED SUPP CC BOOST 12.8-38V 50MA
Expanded Description 50mA 12.8 ~ 38 V Constant Current LED Driver Boost Topology 6 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ALD605012Px131 Summary
ALD-605012Px131 Datasheet
Product Training Modules ALD-6 Series: LED Drivers for LCD Backlighting
Design Resources Lighting Product Selector
Online Catalog ALD Series
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series ALD
Part Status Active
Type Constant Current
Topology Boost
Number of Outputs 6
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 12.8 ~ 38 V
Current - Output (Max) 50mA
Power (Watts) 2W
Dimming Analog, PWM
Features Remote On/Off, OVP
Operating Temperature -30°C ~ 80°C
Efficiency -
Mounting Type Through Hole
Package / Case 13-DIP Module
Size / Dimension 0.83" L x 0.90" W x 0.33" H (21.1mm x 22.9mm x 8.5mm)
Packaging ? Tray ?
Approvals -
Weight 0.012 lb (5.44g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 285-2086

15:17:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.04000 49.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback