Add To Favorites
Product Overview
Digi-Key Part Number AL8811M8-13DICT-ND
Quantity Available 2,290
Can ship immediately
Manufacturer

Manufacturer Part Number

AL8811M8-13

Description LED MV INT SWITCH 8MSOP
Expanded Description LED Triac Dimming PMIC 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AL8811
RoHS Information RoHS Cert of Compliance
Featured Product AL8811 DC-DC Converter
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LED Triac Dimming
Current - Supply 3.5mA
Voltage - Supply 3 V ~ 20 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names AL8811M8-13DICT

20:00:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8811M8-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Digi-Reel® ? : AL8811M8-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback