Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers > AL3159FSG-7

All prices are in US dollars.
Digi-Key Part NumberAL3159FSG-7DICT-ND
Price BreakUnit PriceExtended Price
10.990000.99
100.866008.66
250.7656019.14
1000.6672066.72
2500.58080145.20
5000.49440247.20
1,0000.39600396.00
Quantity Available Digi-Key Stock: 5,995
Can ship immediately
Manufacturer

Manufacturer Part Number

AL3159FSG-7

DescriptionIC LED DRVR CHG/PMP QFN3030-20
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AL3159
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - LED Drivers
Series-
PackagingCut Tape (CT)
Constant CurrentYes
Constant Voltage-
TopologySwitched Capacitor (Charge Pump)
Number of Outputs9
Internal DriverYes
Type - PrimaryBacklight
Type - SecondaryWhite LED
Frequency1.2MHz
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output-
Mounting TypeSurface Mount
Package / Case20-UQFN Exposed Pad
Supplier Device Package20-QFN (3x3)
Operating Temperature-40°C ~ 85°C
Dynamic CatalogCharge Pump
Other NamesAL3159FSG-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AL3159FSG-7DITR-NDAL3159FSG-7Tape & Reel (TR)3,000 - Immediate0.348003,000
AL3159FSG-7DIDKR-NDAL3159FSG-7Digi-Reel®5,995 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:49:47 5/21/2013 - Help With This Screen