Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers > AL3158FSG-7

All prices are in US dollars.
Digi-Key Part NumberAL3158FSG-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.880000.88
100.772007.72
250.6824017.06
1000.5946059.46
2500.51764129.41
5000.44064220.32
1,0000.35294352.94
Quantity Available Digi-Key Stock: 5,391
Can ship immediately
Manufacturer

Manufacturer Part Number

AL3158FSG-7

DescriptionIC LED DRVR CHG/PMP QFN3030-20
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AL3158
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - LED Drivers
Series-
PackagingDigi-Reel®
Constant CurrentYes
Constant Voltage-
TopologyPWM, Switched Capacitor (Charge Pump)
Number of Outputs9
Internal DriverYes
Type - PrimaryBacklight
Type - SecondaryRGB, White LED
Frequency1.2MHz
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output-
Mounting TypeSurface Mount
Package / Case20-UFQFN Exposed Pad
Supplier Device Package20-QFN Exposed Pad (3x3)
Operating Temperature-40°C ~ 85°C
Dynamic CatalogCharge Pump
Other NamesAL3158FSG-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AL3158FSG-7DITR-NDAL3158FSG-7Tape & Reel (TR)3,000 - Immediate0.310163,000
AL3158FSG-7DICT-NDAL3158FSG-7Cut Tape (CT)5,391 - Immediate0.880001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:32:56 6/19/2013 - Help With This Screen