Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AKW8111H-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AKW8111H

Description POWER METER LED DIN RAIL
Expanded Description Energy Monitor (Power Meter) LED - Red Characters Display DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KW Series
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series KW8M
Part Status Active
Type Energy Monitor (Power Meter)
Measuring Range 0 ~ 600A, 0 ~ 400VAC, 47.5 ~ 63Hz
Display Type LED - Red Characters
Number Of Characters Per Row 4, 4
Display Characters - Height -
Output Type Solid State
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions -
Mounting Type DIN Rail
Termination Style Screw Terminal
Ingress Protection -
Features Hour Meter
Operating Temperature -10°C ~ 50°C
Weight 0.551 lb (249.93g)
 
Associated Product
Additional Resources
Standard Package ? 1

16:04:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 671.42000 671.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback