Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1110-2947-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

AKW8111

Description POWER METER LED PANEL MOUNT
Expanded Description Energy Monitor (Power Meter) LED - Red Characters Display Panel Mount - Bezel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KW Series
Online Catalog KW Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series KW
Part Status Active
Type Energy Monitor (Power Meter)
Measuring Range 0 ~ 600A, 0 ~ 400VAC, 47.5 ~ 63Hz
Display Type LED - Red Characters
Number Of Characters Per Row 4, 4
Display Characters - Height -
Output Type Solid State
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features Electricity Charge
Operating Temperature -10°C ~ 50°C
Weight 0.518 lb (234.96g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2947
AKW8111-ND

05:19:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 593.11000 593.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback