Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AKW5212-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AKW5212

Description POWER MTR 0-4000A/85-264VAC LCD
Expanded Description Energy Monitor (Power Meter) LCD - Dual Color Characters, Backlight Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KW4M Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series KW4M
Part Status Active
Type Energy Monitor (Power Meter)
Measuring Range 0 ~ 4000A, 85 ~ 264VAC
Display Type LCD - Dual Color Characters, Backlight
Number Of Characters Per Row 4, 6
Display Characters - Height 0.256" (6.5mm), 0.295" (7.50mm)
Output Type Solid State
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Plug In, 11 Pin (Octal)
Ingress Protection IP66 (Face)
Features Hour Meter
Operating Temperature -10°C ~ 50°C
Weight 0.287 lb (130.18g)
 
Associated Product
Additional Resources
Standard Package ? 1

10:35:36 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 365.41000 365.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback