Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK736-1.8-R

All prices are in US dollars.
Digi-Key Part NumberAE9862-ND
Price BreakUnit PriceExtended Price
111.9100011.91
1010.82800108.28
2510.55720263.93
509.74520487.26
1009.20380920.38
2508.391722,097.93
5007.850303,925.15
1,0007.200627,200.62
2,5007.0382017,595.50
Quantity Available Digi-Key Stock: 126
Can ship immediately
Manufacturer

Manufacturer Part Number

AK736-1.8-R

DescriptionCABLE EXTENSION IEEE1284 1.8M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE EXTENSION IEEE1284 1.8M | AK736-1.8-R | AE9862-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK73(6-8)-x-R
Product Photos AK 738-5-(R), 737-3(-R), 737-3(-R)
Standard Package100
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
TypeDB25
Number of Positions25
Length5.9' (1.80m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageIEEE 1284 Bidirectional
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogIEEE Cable
Other NamesAE9862
AK73618R

1:24:27 5/12/2013 - Help With This Screen