Keywords:





Product Index > Cable Assemblies > USB Cables > AK672/2-2-BLACK-R

All prices are in US dollars.
Digi-Key Part NumberAE10618-ND
Price BreakUnit PriceExtended Price
12.770002.77
102.6570026.57
252.4356060.89
502.32480116.24
1002.21400221.40
2501.93724484.31
5001.88190940.95
1,0001.605151,605.15
2,5001.494453,736.13
Quantity Available Digi-Key Stock: 1,951
Can ship immediately
Manufacturer

Manufacturer Part Number

AK672/2-2-BLACK-R

DescriptionCABLE USB 2.0 A-B MALE BLACK 2M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB 2.0 A-B MALE BLACK 2M | AK672/2-2-BLACK-R | AE10618-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK672/2-2-BLACK-R
Product Photos AK672_BLK
Featured Product USB Cables and Connectors
Standard Package200
CategoryCable Assemblies
FamilyUSB Cables
Series-
ConfigurationA Male to B Male
Length6.56' (2.00m)
SpecificationsUSB 2.0
ShieldingShielded
Style-
Dynamic CatalogAK
Other NamesAE10618
AK67222BLACKR

2:57:23 5/12/2013 - Help With This Screen