Keywords:





Product Index > Cable Assemblies > USB Cables > AK670/2-1-BLACK-R

All prices are in US dollars.
Digi-Key Part NumberAE10623-ND
Price BreakUnit PriceExtended Price
12.360002.36
102.1440021.44
252.0124050.31
501.9250096.25
1001.83750183.75
2501.66252415.63
5001.53126765.63
1,0001.312501,312.50
2,5001.225003,062.50
Quantity Available Digi-Key Stock: 1,761
Can ship immediately
Manufacturer

Manufacturer Part Number

AK670/2-1-BLACK-R

DescriptionCABLE USB 2.0 A-A MALE BLACK 1M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB 2.0 A-A MALE BLACK 1M | AK670/2-1-BLACK-R | AE10623-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK670(/2)-x-R
Product Photos AK670_2_BLACK-R
Featured Product USB Cables and Connectors
Standard Package200
CategoryCable Assemblies
FamilyUSB Cables
Series-
ConfigurationA Male to A Male
Length3.28' (1.00m)
SpecificationsUSB 2.0
ShieldingShielded
Style-
Dynamic CatalogAK
Other NamesAE10623
AK67021BLACKR

2:56:28 5/12/2013 - Help With This Screen