Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > AK627-3-R

All prices are in US dollars.
Digi-Key Part NumberAE10257-ND
Price BreakUnit PriceExtended Price
18.480008.48
108.1140081.14
257.37600184.40
507.00720350.36
1006.82280682.28
2506.085201,521.30
5005.716402,858.20
1,0005.052565,052.56
2,5004.7944011,986.00
Quantity Available Digi-Key Stock: 62
Can ship immediately
Manufacturer

Manufacturer Part Number

AK627-3-R

DescriptionCABLE HDMI/A M-M 3 METERS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE HDMI/A M-M 3 METERS | AK627-3-R | AE10257-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK627-3-R
Product Photos AK627 SERIES
Standard Package100
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeHDMI-A Male to HDMI-A Male
Length9.84' (3.00m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageHigh Definition Multimedia Interface
Dynamic CatalogAE Series
Other NamesAE10257

13:25:17 4/11/2013 - Help With This Screen