Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AK621N-3-R-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

AK621N-3-R

Description DVI-D CONNECTION CABLE, 24+1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AK621N-3-R Drawing
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Obsolete
Connector Type DVI-D Dual Link, Male to DVI-D Dual Link, Male
Length 9.84' (3.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage Digital Visual Interface
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Q389-ND 1321027-10 Qualtek Bulk ? 0
16.37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200

07:23:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.55000 13.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback