Add To Favorites
Product Overview
Digi-Key Part Number AE1429-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

AK579/F-2

Description CABLE FAST SCSI2 TO SCSI2 2M
Expanded Description D-Sub Cable Assembly HPDB50 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AK579-F-2
Online Catalog SCSI Cable
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
1st Connector Plug, Male Pins
2nd Connector Plug, Male Pins
Type HPDB50
Number of Positions 50
Length 6.56' (2.00m)
Shielding Shielded
Color Beige, Individual (Round)
Usage SCSI II
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names AE1164
AE1164-ND
AE1429
AK 579/F-2
AK579/F-2-R
AK579F2R

19:19:57 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.99000 19.99
10 18.04400 180.44
25 17.28800 432.20
50 16.20760 810.38
100 15.66730 1,566.73
250 14.80284 3,700.71
500 14.37066 7,185.33
1,000 14.04650 14,046.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1428-ND
  • Description: CABLE FAST SCSI2 TO SCSI2 .9M
  • Quantity Available: 45 - Immediate
Send Feedback