Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > AK5430-.5-R

All prices are in US dollars.
Digi-Key Part NumberAE10263-ND
Price BreakUnit PriceExtended Price
13.250003.25
103.1180031.18
252.8580071.45
502.72800136.40
1002.59800259.80
2502.27324568.31
5002.208301,104.15
1,0001.883551,883.55
2,5001.753654,384.13
Quantity Available Digi-Key Stock: 380
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5430-.5-R

DescriptionCABLE HDD CONN 2XIDE/AT BUS HDD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE HDD CONN 2XIDE/AT BUS HDD | AK5430-.5-R | AE10263-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos AK5430-.5-(R)
Featured Product IDC Connectors and Cables
Standard Package200
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
Series-
Connector TypeSocket to Socket (3)
Number of Positions40
Number of Rows2
Pitch - Connector0.100" (2.54mm)
Pitch - Cable0.050" (1.27mm)
Length1.64' (500.00mm)
Features-
ColorGray, Ribbon
ShieldingUnshielded
Usage-
Cable TerminationIDC
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogSocket to Socket (3) Cable Assemblies
Other NamesAE10263
AK54305R

2:31:53 5/12/2013 - Help With This Screen