Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK532-2-R

All prices are in US dollars.
Digi-Key Part NumberAE10183-ND
Price BreakUnit PriceExtended Price
16.080006.08
105.8280058.28
255.32160133.04
505.06800253.40
1004.81460481.46
2504.307801,076.95
5004.054402,027.20
1,0003.547603,547.60
2,5003.370228,425.55
Quantity Available Digi-Key Stock: 398
Can ship immediately
Manufacturer

Manufacturer Part Number

AK532-2-R

DescriptionCABLE H/D DB15M-H/D DB15M 2M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE H/D DB15M-H/D DB15M 2M | AK532-2-R | AE10183-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK532-2-R
Product Photos AK532-2-R
Standard Package200
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
TypeHigh Density (HD)
Number of Positions15
Length6.56' (2.00m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageVGA Monitor
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogMonitor Cable
Other NamesAE10183
AK5322R

1:22:59 5/12/2013 - Help With This Screen