|
Keywords: ? 





Product Index > Cable Assemblies > Circular Cable Assemblies > Assmann WSW Components AK528-5-R

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberAE10262-ND
Price BreakUnit PriceExtended Price
506.70000335.00
Quantity Available
Manufacturer

Manufacturer Part Number

AK528-5-R

DescriptionCABLE KEYBRD 6PIN DIN 5M PS/2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
AK528-5-R Assmann WSW Components | AE10262-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK323-2-R, AK528-5M-R
Product Photos AK528-5-(R)
Standard Package ? 50
Category

Cable Assemblies

Family

Circular Cable Assemblies

Series-
Connector TypeMiniDIN 06 pos Female to Male
Length16.40' (5.0m)
Cable TypeRound Coiled
ColorBeige
ShieldingShielded
UsageKeyboard, PS/2
Alternate Length
AE10177-ND - CABLE KEYBRD 6 PIN DIN 2M PS/2
Other NamesAE10262

9:18:16 3/4/2015