Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > AK525-L-R

All prices are in US dollars.
Digi-Key Part NumberAE1369-ND
Price BreakUnit PriceExtended Price
17.970007.97
107.6360076.36
256.97200174.30
506.64000332.00
1006.30800630.80
2505.644001,411.00
5005.312002,656.00
1,0004.648004,648.00
2,5004.4156011,039.00
Quantity Available Digi-Key Stock: 104
Can ship immediately
Manufacturer

Manufacturer Part Number

AK525-L-R

DescriptionCABLE DB25M-36M CENTRONIC LT ANG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE DB25M-36M CENTRONIC LT ANG | AK525-L-R | AE1369-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK525-L-R
Product Photos AK525-(L)2-(R)
Standard Package50
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector TypeCentronics 36 pos Male, Left Angle to D-Sub 25 pos Male
Length6.56' (2.00m)
Cable TypeRound
ColorBeige
ShieldingShielded
UsagePrinter, Parallel
Dynamic CatalogParallel Printer Cables
Other NamesAE1369
AK525-2L-R
AK525-L2-R
AK525LR

9:46:26 5/25/2013 - Help With This Screen