Keywords:





Product Index > Cable Assemblies > Power, Line Cables > AK500-RA-6-2-R

All prices are in US dollars.
Digi-Key Part NumberAE9899-ND
Price BreakUnit PriceExtended Price
14.030004.03
103.8640038.64
253.5420088.55
503.38100169.05
1003.22000322.00
2502.81752704.38
5002.737001,368.50
1,0002.334502,334.50
2,5002.173505,433.75
Quantity Available Digi-Key Stock: 260
Can ship immediately
Manufacturer

Manufacturer Part Number

AK500-RA-6-2-R

DescriptionCORD SVT 18AWG 3COND 2M BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CORD SVT 18AWG 3COND 2M BLACK | AK500-RA-6-2-R | AE9899-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK500-RA-6-2-R
Product Photos AK500-RA-6-0
Product Training Modules Power Cords and Cord Sets
Catalog Drawings AK500-RA Series
Featured Product Power Cords
Standard Package100
CategoryCable Assemblies
FamilyPower, Line Cables
Series-
StyleFemale Sockets (Slots) to Leads
1st ConnectorIEC 320-C13, Right Angle
2nd ConnectorCable (Round)
Number of Conductors3
Cord TypeSVT, Unshielded, 18AWG
Length6.56' (2.00m)
Approval MarksCSA, UL
Approved CountriesCanada, United States
ColorBlack
Features-
Wire Gauge18 AWG
Operating Temperature60°C
Voltage Rating300V
Current Rating-
Dynamic CatalogPower Cords
Other NamesAE9899
AK500RA62R

15:02:37 5/25/2013 - Help With This Screen