Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK3220-1.8-R

All prices are in US dollars.
Digi-Key Part NumberAE9874-ND
Price BreakUnit PriceExtended Price
19.640009.64
109.2220092.22
258.38400209.60
507.96480398.24
1007.75520775.52
2506.916801,729.20
5006.497603,248.80
1,0005.743045,743.04
2,5005.4496013,624.00
Quantity Available Digi-Key Stock: 179
Can ship immediately
Manufacturer

Manufacturer Part Number

AK3220-1.8-R

DescriptionCABLE VGA MONITOR EXTENSION 1.8M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE VGA MONITOR EXTENSION 1.8M | AK3220-1.8-R | AE9874-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK3220-1.8M-R
Product Photos AK3220-1.8(-R)
Standard Package100
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
TypeHigh Density (HD)
Number of Positions15
Length5.9' (1.80m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageVGA Monitor
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogMonitor Cable
Other NamesAE9874

11:46:13 4/11/2013 - Help With This Screen