Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK322-2-R

All prices are in US dollars.
Digi-Key Part NumberAE1380-ND
Price BreakUnit PriceExtended Price
15.580005.58
105.3520053.52
254.90600122.65
504.68300234.15
1004.46000446.00
2503.90252975.63
5003.791001,895.50
1,0003.233503,233.50
2,5003.010507,526.25
Quantity Available Digi-Key Stock: 1,629
Can ship immediately
Manufacturer

Manufacturer Part Number

AK322-2-R

DescriptionCABLE H/D DB15M-H/D DB15F 2M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE H/D DB15M-H/D DB15F 2M | AK322-2-R | AE1380-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK322-2-R
Product Photos AK3220-1.8(-R)
Standard Package100
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
TypeHigh Density (HD)
Number of Positions15
Length6.56' (2.00m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageVGA Monitor
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogMonitor Cable
Other NamesAE1380
AK3222R

1:22:48 5/12/2013 - Help With This Screen