Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > AK203/MM-R

All prices are in US dollars.
Digi-Key Part NumberAE9918-ND
Price BreakUnit PriceExtended Price
12.610002.61
102.3720023.72
252.2264055.66
502.12960106.48
1002.03280203.28
2501.83920459.80
5001.69400847.00
1,0001.452001,452.00
2,5001.355203,388.00
Quantity Available Digi-Key Stock: 2,236
Can ship immediately
Manufacturer

Manufacturer Part Number

AK203/MM-R

DescriptionCABLE STEREO 3.5MM MALE-MALE 2M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE STEREO 3.5MM MALE-MALE 2M | AK203/MM-R | AE9918-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK203/MM-R
Product Photos AK203/MM-(R)
Standard Package200
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8")
2nd ConnectorPhone Plug, 3.5mm (1/8")
ChannelsStereo
Length6.56' (2.00m)
ColorBlack
ShieldingShielded
UsageHeadphones, Patch Cable
Dynamic Catalog3.5mm Stereo Cables
Other NamesAE9918
AK203MMR

5:53:44 5/19/2013 - Help With This Screen