Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK166-3-R

All prices are in US dollars.
Digi-Key Part NumberAE9866-ND
Price BreakUnit PriceExtended Price
18.040008.04
107.7100077.10
257.03920175.98
506.70400335.20
1006.36880636.88
2505.698401,424.60
5005.363202,681.60
1,0004.692804,692.80
2,5004.4581611,145.40
Quantity Available Digi-Key Stock: 342
Can ship immediately
Manufacturer

Manufacturer Part Number

AK166-3-R

DescriptionCABLE DB25M-DB25F 3M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE DB25M-DB25F 3M | AK166-3-R | AE9866-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK166-3-R
Product Photos AK135-2,166-3(-R)
Standard Package40
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
TypeDB25
Number of Positions25
Length9.84' (3.00m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageExtension, Serial
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogMolded Cable
Other NamesAE9866
AK1663R

1:23:54 5/12/2013 - Help With This Screen