Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK149-3-R

All prices are in US dollars.
Digi-Key Part NumberAE9878-ND
Price BreakUnit PriceExtended Price
16.190006.19
105.9400059.40
255.44520136.13
505.19760259.88
1004.95000495.00
2504.331241,082.81
5004.207502,103.75
1,0003.588753,588.75
2,5003.341258,353.13
Quantity Available Digi-Key Stock: 357
Can ship immediately
Manufacturer

Manufacturer Part Number

AK149-3-R

DescriptionMODEM CABLE DB9F TO DB25M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODEM CABLE DB9F TO DB25M | AK149-3-R | AE9878-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK149-3-R
Product Photos AK149, AK150, AK128-x
Standard Package100
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
TypeDB09, DB25
Number of Positions9, 25
Length9.84' (3.00m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageNull Modem
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogModem Cable
Other NamesAE9878
AK1493R

1:23:10 5/12/2013 - Help With This Screen