Keywords:





Product Index > Cable Assemblies > D-Sub Cables > AK143-3-R

All prices are in US dollars.
Digi-Key Part NumberAE9879-ND
Price BreakUnit PriceExtended Price
13.530003.53
103.3860033.86
253.1040077.60
502.96320148.16
1002.82200282.20
2502.46924617.31
5002.398701,199.35
1,0002.045952,045.95
2,5001.904854,762.12
Quantity Available Digi-Key Stock: 2,513
Can ship immediately
Manufacturer

Manufacturer Part Number

AK143-3-R

DescriptionNULL MODEM CABLE DB9F TO DB9F
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
NULL MODEM CABLE DB9F TO DB9F | AK143-3-R | AE9879-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK143-3-R
Product Photos AK143-3-(R)
Standard Package100
CategoryCable Assemblies
FamilyD-Sub Cables
Series-
1st ConnectorReceptacle, Female Sockets
2nd ConnectorReceptacle, Female Sockets
TypeDB09
Number of Positions9
Length9.84' (3.00m)
ShieldingShielded
ColorBeige, Individual (Round)
UsageNull Modem
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogNull Modem Cable
Other NamesAE9879
AK1433R

1:21:07 5/12/2013 - Help With This Screen