Keywords:





Product Index > Cable Assemblies > Pluggable Cables > AK-SATA-SP-050-R

All prices are in US dollars.
Digi-Key Part NumberAE10084-ND
Price BreakUnit PriceExtended Price
13.310003.31
103.1750031.75
252.9108072.77
502.77840138.92
1002.64600264.60
2502.31524578.81
5002.249101,124.55
1,0001.918351,918.35
2,5001.786054,465.13
Quantity Available Digi-Key Stock: 111
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-SATA-SP-050-R

DescriptionCABLE SERIAL ATA W/4POS PWR .5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SERIAL ATA W/4POS PWR .5M | AK-SATA-SP-050-R | AE10084-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK-SATA-SP-050-R
Product Photos AK-SATA-SP-xxx-R
Standard Package10
CategoryCable Assemblies
FamilyPluggable Cables
SeriesAK-SATA
Cable ConnectorsSATA, SATA, Rectangular
Number of Positions15, 7, 4
Connector TypePlug to Plug (2)
GenderFemale to Female, Male
Fastening TypePush-Pull
Features-
Cable TypeFlat, Individual
UsageInternal, Power Cable
Length1.64' (500.00mm)
ColorMultiple
ShieldingShielded
Wire Gauge18, 26 AWG
Current - Max/Contact-
Frequency - Max-
Operating Temperature-
Dynamic CatalogSerial ATA Cable Assemblies
Other NamesAE10084
AK-SATA-SP-050
AKSATASP050R
AL-SATA-SP-050-R

11:45:26 6/19/2013 - Help With This Screen