Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > AK-CHMF-025-R

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAE1411-ND
Price BreakUnit PriceExtended Price
13.400003.40
103.2620032.62
252.9904074.76
502.85440142.72
1002.71840271.84
2502.37860594.65
5002.310641,155.32
1,0002.004822,004.82
Quantity Available Digi-Key Stock: 594
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-CHMF-025-R

DescriptionCABLE 2RCA MALE-FEMALE 2.5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE 2RCA MALE-FEMALE 2.5M | AK-CHMF-025-R | AE1411-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK-CHMF-R
Product Photos AK-CHMF-025(-R)
Standard Package160
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhono (RCA) Jack (2)
2nd ConnectorPhono (RCA) Plug (2)
ChannelsStereo
Length8.2' (2.5m)
ColorBlack
ShieldingShielded
UsageMulti Media
Other NamesAE1411
AKCHMF-025-R

0:43:37 5/12/2013 - Help With This Screen